Part Details for SR1206JR-073R3L by YAGEO Corporation
Overview of SR1206JR-073R3L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-073R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6989
|
Newark | Res, 3R3, 5%, 0.25W, Thick Film, 1206, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-073R3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
58AK4172
|
Newark | Res, 3R3, 5%, 0.25W, Thick Film, 1206, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-073R3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
13-SR1206JR-073R3LCT-ND
|
DigiKey | RES 3.3 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9840 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-073R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-073R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-073R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 695 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-073R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-073R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SR1206JR-073R3L
SR1206JR-073R3L CAD Models
SR1206JR-073R3L Part Data Attributes
|
SR1206JR-073R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-073R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-073R3L
This table gives cross-reference parts and alternative options found for SR1206JR-073R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-073R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTED3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-073R3L vs SG73S2BLTED3R3J |
CRCW12063R30JNTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | SR1206JR-073R3L vs CRCW12063R30JNTBBC |
CRCW12063R30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206JR-073R3L vs CRCW12063R30JNEBC |
SG73P2BLTED3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-073R3L vs SG73P2BLTED3R3J |
FWF06JT-3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-073R3L vs FWF06JT-3R3 |
FWF06JV-3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-073R3L vs FWF06JV-3R3 |
RC1206J3R3-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SR1206JR-073R3L vs RC1206J3R3-07-T70 |
CTTKFR1206JTF3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-073R3L vs CTTKFR1206JTF3R30 |
NMCR1206JG3R30 | RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-073R3L vs NMCR1206JG3R30 |
SG73P2BTBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-073R3L vs SG73P2BTBK3R3J |