Part Details for SR1206JR-7W16KL by YAGEO Corporation
Overview of SR1206JR-7W16KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W16KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7W16KLCT-ND
|
DigiKey | CHIP RESISTOR SURGE 16K OHM 5% 1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.0710 / $0.4500 | Buy Now |
DISTI #
SR1206JR-7W16KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 16kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W16KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W16KL
|
Mouser Electronics | Thick Film Resistors - SMD 16 kOhms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
|
CHIPMALL.COM LIMITED | CHIP RESISTOR SURGE 16K OHM 5% 1 | 400 |
|
$0.0208 / $0.1389 | Buy Now |
Part Details for SR1206JR-7W16KL
SR1206JR-7W16KL CAD Models
SR1206JR-7W16KL Part Data Attributes:
|
SR1206JR-7W16KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W16KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W16KL
This table gives cross-reference parts and alternative options found for SR1206JR-7W16KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W16KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JG16K0-HP | Fixed Resistor, Thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W16KL vs RPC1206JG16K0-HP |
FPS06JT-163 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W16KL vs FPS06JT-163 |
FPS06JV-163 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W16KL vs FPS06JV-163 |
RAG06K163JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W16KL vs RAG06K163JBL |
WF12P163JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206JR-7W16KL vs WF12P163JTLV |
FPS06JW-163 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W16KL vs FPS06JW-163 |
TFP1206R1602JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206JR-7W16KL vs TFP1206R1602JA-T5 |
NS06W2J0163T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-7W16KL vs NS06W2J0163T5E |
PWR12J1602TEU | Fixed Resistor, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-7W16KL vs PWR12J1602TEU |
RAS12JTN163 | Fixed Resistor, 0.5W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W16KL vs RAS12JTN163 |