Part Details for SR1206JR-7W30RL by YAGEO Corporation
Overview of SR1206JR-7W30RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W30RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4841
|
Newark | Res, 30R, 5%, 0.5W, Thick Film, 1206, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W30RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK0702
|
Newark | Res, 30R, 5%, 0.5W, Thick Film, 1206, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W30RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
YAG6071CT-ND
|
DigiKey | RES 30 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3760 In Stock |
|
$0.0710 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W30RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 30Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W30RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W30RL
|
Mouser Electronics | Thick Film Resistors - SMD 30 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 4398 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 30 OHM 5% 1/2W 1206 | 250 |
|
$0.0208 / $0.1389 | Buy Now |
Part Details for SR1206JR-7W30RL
SR1206JR-7W30RL CAD Models
SR1206JR-7W30RL Part Data Attributes
|
SR1206JR-7W30RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W30RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W30RL
This table gives cross-reference parts and alternative options found for SR1206JR-7W30RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W30RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1206R30R0JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206JR-7W30RL vs TFP1206R30R0JA-T5 |
PWR12J30R0TEU | Fixed Resistor, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-7W30RL vs PWR12J30R0TEU |
FPS06JW-300 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W30RL vs FPS06JW-300 |
RAS12JTN300 | Fixed Resistor, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W30RL vs RAS12JTN300 |
CRGP1206J30R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W30RL vs CRGP1206J30R |
RAG06K300JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W30RL vs RAG06K300JTG |
CRGH1206J30R | Fixed Resistor, Thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W30RL vs CRGH1206J30R |
RAG06K300JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W30RL vs RAG06K300JTL |
RPC1206JT30R0-HP | Fixed Resistor, Thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W30RL vs RPC1206JT30R0-HP |
NRCW12J300TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-7W30RL vs NRCW12J300TRF |