Part Details for SR1206JR-7W470KL by YAGEO Corporation
Overview of SR1206JR-7W470KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W470KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7W470KL-ND
|
DigiKey | RES 470K OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0300 | Buy Now |
DISTI #
SR1206JR-7W470KL
|
Avnet Americas | Resistor Thick Film 1206 470k Ohm ±5% 1/2W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR1206JR-7W470KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0151 | Buy Now |
Part Details for SR1206JR-7W470KL
SR1206JR-7W470KL CAD Models
SR1206JR-7W470KL Part Data Attributes
|
SR1206JR-7W470KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W470KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W470KL
This table gives cross-reference parts and alternative options found for SR1206JR-7W470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K474JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W470KL vs RAG06K474JC |
CR-06JHA--470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-7W470KL vs CR-06JHA--470K |
NRCPS12J474TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-7W470KL vs NRCPS12J474TRQYF |
WHPC1206-470KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206JR-7W470KL vs WHPC1206-470KJT5 |
TFP1206R4703JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206JR-7W470KL vs TFP1206R4703JA-T5 |
WF12P474JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1206JR-7W470KL vs WF12P474JTL |
RPC1206JT470K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W470KL vs RPC1206JT470K-HP |
RAG06K474JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W470KL vs RAG06K474JCL |
PWR06JTEU4703 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-7W470KL vs PWR06JTEU4703 |
CR-06JH5--470K | Fixed Resistor, CHIP | Viking Tech Corp | SR1206JR-7W470KL vs CR-06JH5--470K |