Part Details for SR1206MR-13510RL by YAGEO Corporation
Overview of SR1206MR-13510RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206MR-13510RL
SR1206MR-13510RL CAD Models
SR1206MR-13510RL Part Data Attributes:
|
SR1206MR-13510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206MR-13510RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SR1206MR-13510RL
This table gives cross-reference parts and alternative options found for SR1206MR-13510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206MR-13510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06MW-511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206MR-13510RL vs FNF06MW-511 |
FNF06MT-511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206MR-13510RL vs FNF06MT-511 |
FNF06MV-511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206MR-13510RL vs FNF06MV-511 |