Part Details for SR1218DK-07174KL by YAGEO Corporation
Overview of SR1218DK-07174KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1218DK-07174KL
SR1218DK-07174KL CAD Models
SR1218DK-07174KL Part Data Attributes
|
SR1218DK-07174KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1218DK-07174KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1218DK-07174KL
This table gives cross-reference parts and alternative options found for SR1218DK-07174KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1218DK-07174KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1218DK-07174KL | Fixed Resistor, 1W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | SR1218DK-07174KL vs AF1218DK-07174KL |
CR1218D174KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | SR1218DK-07174KL vs CR1218D174KD50 |
CR1218D174KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | SR1218DK-07174KL vs CR1218D174KE04 |
CLF1218174K0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | SR1218DK-07174KL vs CLF1218174K0.5%100PPM/KNB8 |