SR130-E
Description: Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Overview of SR130-E by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for SR130-E by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR130-E by Rectron Semiconductor

SR130-E
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SR130-E
    Rectron Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
    VS

Alternate Parts for SR130-E

This table gives cross-reference parts and alternative options found for SR130-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR130-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB130T26A Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation SR130-E vs SB130T26A
1N5818-T/B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd SR130-E vs 1N5818-T/B
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN Vishay Intertechnologies SR130-E vs 1N5818
SR130M03 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SR130-E vs SR130M03
1N5818-T Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR130-E vs 1N5818-T
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, Jinan Jingheng Electronics Co Ltd SR130-E vs 1N5818
SR130U06 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SR130-E vs SR130U06
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi SR130-E vs 1N5818
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd SR130-E vs 1N5818
SR130H02 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SR130-E vs SR130H02
Part Number Description Manufacturer Compare
1N5818-T/B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd SR130-E vs 1N5818-T/B
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) Fuji Electric Co Ltd SR130-E vs 1N5818
SB130 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SR130-E vs SB130
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, DO-41, 2 PIN Lite-On Semiconductor Corporation SR130-E vs 1N5818
1N5818-T3 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SR130-E vs 1N5818-T3
SR130H08 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SR130-E vs SR130H08
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, Central Semiconductor Corp SR130-E vs 1N5818
VS-1N5818TR DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, Signal Diode Vishay Semiconductors SR130-E vs VS-1N5818TR
SB130T26R Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation SR130-E vs SB130T26R
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Microchip Technology Inc SR130-E vs 1N5818

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR130-E by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR130-E by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of SR130-E would you like to use for your alert(s)?
  • Please alert me when SR130-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR130-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR130-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR130-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR130-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR130-E by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: