Part Details for SR150 by SPC Multicomp
Overview of SR150 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9159
|
Newark | Schottky Diode, 1A, 50V, Do-41, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:40A Rohs Compliant: Yes |Multicomp Pro SR150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13622 |
|
$0.0060 | Buy Now |
DISTI #
1861420
|
element14 Asia-Pacific | DIODE, SCHOTTKY, RECTIF, 1A, 50V, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7240 |
|
$0.0572 / $0.1438 | Buy Now |
DISTI #
1861420
|
Farnell | DIODE, SCHOTTKY, RECTIF, 1A, 50V, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 7240 |
|
$0.0250 / $0.0999 | Buy Now |
Part Details for SR150
SR150 CAD Models
SR150 Part Data Attributes
|
SR150
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SR150
SPC Multicomp
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR150
This table gives cross-reference parts and alternative options found for SR150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR150H02-5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150H02-5 |
SR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HY Electronic Corp | SR150 vs SR150 |
SR150M01 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150M01 |
SR150H09 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150H09 |
SR150H05-1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150H05-1 |
SR150-T | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR150 vs SR150-T |
SR150M03 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150M03 |
SR150H02-3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150H02-3 |
SR150H03-4 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR150 vs SR150H03-4 |
SR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | SR150 vs SR150 |