Part Details for SR1D-S by Suzhou Good-Ark Electronics Co Ltd
Overview of SR1D-S by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1D-S
SR1D-S CAD Models
SR1D-S Part Data Attributes:
|
SR1D-S
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR1D-S
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SR1D-S
This table gives cross-reference parts and alternative options found for SR1D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR1D-S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SR1D-S vs GR1D-S |
ES1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | JGD Semiconductors Co Ltd | SR1D-S vs ES1D |
FM4003-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SR1D-S vs FM4003-W |
SUF103A-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | SR1D-S vs SUF103A-C |
M3 | Rectifier Diode, Blank, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | SR1D-S vs M3 |
ES13A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SR1D-S vs ES13A |
ES1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SR1D-S vs ES1D-T3 |
FES26ATRTS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | SR1D-S vs FES26ATRTS |
SE1D-S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SR1D-S vs SE1D-S |
ES11A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SR1D-S vs ES11A |