Part Details for SR2010JK-071R6L by YAGEO Corporation
Overview of SR2010JK-071R6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2010JK-071R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR2010JK-071R6L-ND
|
DigiKey | RES 1.6 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1293 | Buy Now |
DISTI #
SR2010JK-071R6L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2010 1.6Ohm 5% Emboss T/R - Tape and Reel (Alt: SR2010JK-071R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 / $0.0709 | Buy Now |
DISTI #
603-SR2010JK-071R6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6 Ohms 3/4 W 2010 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0920 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0555 | Buy Now |
DISTI #
SR2010JK-071R6L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2010 1.6Ohm 5% Emboss T/R - Tape and Reel (Alt: SR2010JK-071R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 / $0.0709 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 1.6 OHM 5% 3/4W 2010 | 4000 |
|
$0.1183 | Buy Now |
Part Details for SR2010JK-071R6L
SR2010JK-071R6L CAD Models
SR2010JK-071R6L Part Data Attributes:
|
SR2010JK-071R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010JK-071R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010JK-071R6L
This table gives cross-reference parts and alternative options found for SR2010JK-071R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010JK-071R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X1R6JBL | Fixed Resistor, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR2010JK-071R6L vs MR20X1R6JBL |
RMC-221R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | SR2010JK-071R6L vs RMC-221R6JB |
RK73B2HLBK1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010JK-071R6L vs RK73B2HLBK1R6J |
RM73B2HTE1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010JK-071R6L vs RM73B2HTE1R6J |
CAR20J1R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | SR2010JK-071R6L vs CAR20J1R6CT |
RK73B2HTTD1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010JK-071R6L vs RK73B2HTTD1R6J |
RMC-221R6JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | SR2010JK-071R6L vs RMC-221R6JK |
RK73BW2HRTBK1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010JK-071R6L vs RK73BW2HRTBK1R6J |
BCTS002010-1R60JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | SR2010JK-071R6L vs BCTS002010-1R60JTE |
CQ1007J016JT4E | Fixed Resistor, 0.75W, 1.6ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010JK-071R6L vs CQ1007J016JT4E |