Part Details for SR2B201B by Schneider Electric
Results Overview of SR2B201B by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR2B201B Information
SR2B201B by Schneider Electric is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SR2B201B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20K3202
|
Newark | Compact Relay, 12 I/ 8 O Digital, No. Of Analog Inputs:-, No. Of Analog Outputs:-, No. Of Digital Inputs:12, No. Of Digital Outputs:8, Meter Display Type:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2B201B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.4000 / $443.0400 | Buy Now |
|
DISTI #
4008-SR2B201B-ND
|
DigiKey | COMPACT SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$305.9624 / $383.2200 | Buy Now |
|
DISTI #
996-SR2B201B
|
Mouser Electronics | Industrial Relays ZELIO SR2 20 I-O 24VAC | 3 |
|
$356.0800 / $361.8100 | Buy Now |
|
DISTI #
75109443
|
RS | COMPACT SMART RELAY, ZELIO LOGIC SR2 SR3, 20 IO, 24V AC, CLOCK, DISPLAY Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$445.8300 | RFQ |
|
|
Onlinecomponents.com | compact smart relay, Zelio Logic SR2 SR3, 20 IO, 24V AC, clock, display COO: France RoHS: Compliant | 0 |
|
$329.8300 / $349.6700 | Buy Now |
|
DISTI #
SR2B201B
|
TME | Programmable relay, IN: 12, Analog in: 0, OUT: 8, Zelio Logic, IP20 Min Qty: 1 | 0 |
|
$294.1500 / $337.1400 | RFQ |