Part Details for SR2UABU by STMicroelectronics
Results Overview of SR2UABU by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR2UABU Information
SR2UABU by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SR2UABU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14629-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 1 Container: Cut Tape |
524 Cut Tape |
|
$0.8311 / $1.5800 | Buy Now |
|
DISTI #
497-14629-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 1 Container: Digi-Reel |
524 Digi-Reel® |
|
$0.8311 / $1.5800 | Buy Now |
|
DISTI #
497-14629-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7518 / $0.7769 | Buy Now |
|
DISTI #
511-SR2UABU
|
Mouser Electronics | Supervisory Circuits 6 pin Smart Reset RoHS: Compliant | 2953 |
|
$0.7380 / $1.5800 | Buy Now |
|
|
STMicroelectronics | 6 pin Smart Reset COO: Singapore Min Qty: 1 | 2953 |
|
$0.8400 / $1.5800 | Buy Now |
|
|
Future Electronics | SR2 Series 5.5 V 3 uA 240 ms SMT Adjustable/Selectable Smart Reset - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
US Tariff Estimator: SR2UABU by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SR2UABU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SR2UABU Part Data Attributes
|
|
SR2UABU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SR2UABU
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Udfn-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 24 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Width | 1.3 Mm |
SR2UABU Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for SR2UABU is -40°C to 125°C, but it can tolerate up to 150°C for short periods.
-
Ensure a stable power supply with a voltage regulator, decoupling capacitors, and a low-ESR capacitor (e.g., 10uF) close to the VCC pin.
-
The maximum current rating for the SR2UABU is 150mA, but it's recommended to keep the current below 100mA for reliable operation.
-
Configure the SR2UABU by setting the MODE pin high for I2C or low for SPI. For I2C, connect SCL to a clock signal and SDA to a data signal. For SPI, connect SCK to a clock signal, MOSI to a data output, and MISO to a data input.
-
The WAKEUP pin is used to wake up the device from standby mode. It can be connected to a push-button or a signal from a microcontroller to wake up the SR2UABU.