Part Details for SR3020CT by Daco Semiconductor Co Ltd
Overview of SR3020CT by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3020CT
SR3020CT CAD Models
SR3020CT Part Data Attributes
|
SR3020CT
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR3020CT
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 20V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR3020CT
This table gives cross-reference parts and alternative options found for SR3020CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3020CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | SR3020CT vs SF30NC15M |
PJ40C40CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | SR3020CT vs PJ40C40CZ |
PBYR2535CT-45CT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | SR3020CT vs PBYR2535CT-45CT |
SDURF1530CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SR3020CT vs SDURF1530CTR |
12R1/220 | Rectifier Diode, 1 Phase, 2 Element, 3A, 125V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Solid State Devices Inc (SSDI) | SR3020CT vs 12R1/220 |
SF163A | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | SR3020CT vs SF163A |
V20M120M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SR3020CT vs V20M120M-E3/4W |
SB3060LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SR3020CT vs SB3060LCT |
SBR40U300CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | SR3020CT vs SBR40U300CTF |
MBR8200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SR3020CT vs MBR8200CT |