There are no models available for this part yet.
Overview of SR40100PTH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SR40100PTH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SR40100PTH-ND
|
DigiKey | 40A, 100V, PLANAR SCHOTTKY Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5540 | Buy Now | |
DISTI #
SR40100PTH
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR40100PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9979 | Buy Now | |
DISTI #
821-SR40100PTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.1300 / $1.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks | 0 |
|
$1.3600 | Buy Now |
CAD Models for SR40100PTH by Taiwan Semiconductor
Part Data Attributes for SR40100PTH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
TO-3P, 3 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SR40100PTH
This table gives cross-reference parts and alternative options found for SR40100PTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR40100PTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS40M100CR | 100 V, 40 A dual Low drop Power Schottky rectifier | STMicroelectronics | SR40100PTH vs STPS40M100CR |