-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7823
|
Newark | Relay, Safety, 3No, Spst-Nc, 250Vac, 8A, Coil Voltage:12Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Sr4 D/M Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Schrack Te Connectivity SR4M4012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$20.3500 / $28.1000 | Buy Now |
DISTI #
PB1000-ND
|
DigiKey | BRIDGE 1-PH KBPC8-PB10 50V 150C Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6503 In Stock |
|
$16.8124 / $19.1000 | Buy Now |
DISTI #
8-1415053-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 12VDC 180Ohm Through Hole - Rail/Tube (Alt: 8-1415053-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 5 Days Container: Tube | 0 |
|
$15.8710 / $19.0990 | Buy Now |
DISTI #
655-SR4M4012
|
Mouser Electronics | Safety Relays SAFETY RELAY RoHS: Compliant | 157 |
|
$20.3700 / $27.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant |
437 In Stock |
|
$18.4600 / $23.6000 | Buy Now |
DISTI #
77314653
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 440 |
|
$16.1972 / $18.7727 | Buy Now |
DISTI #
19805270
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 250 |
|
$18.3500 / $23.9000 | Buy Now |
DISTI #
70396378
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1914 | Americas - 180 |
|
$24.2303 / $30.4124 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 66 |
|
$16.6355 / $21.3885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR4M4012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4M4012
TE Connectivity
Safety Relay, 4PST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.067 A | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |