Part Details for SR4M4048 by TE Connectivity
Overview of SR4M4048 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SR4M4048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1306-ND
|
DigiKey | RELAY SAFETY 4PST 8A 48V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
386 In Stock |
|
$19.2587 / $27.5100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 2.88KOhm 8A 3PST-NO/SPST-NC (( 40mm 13mm 16.5mm)) THT Safety Relay RoHS: Compliant | 0 |
|
$16.8600 / $45.9400 | Buy Now |
DISTI #
SR4M4048
|
TME | Relay: electromagnetic, 3PST-NO + SPST-NC, Ucoil: 48VDC, 8A, PCB Min Qty: 250 | 0 |
|
$15.2100 | RFQ |
|
Master Electronics | Electromechanical Relay 48VDC 2.88KOhm 8A 3PST-NO/SPST-NC (( 40mm 13mm 16.5mm)) THT Safety Relay RoHS: Compliant | 0 |
|
$16.8600 / $45.9400 | Buy Now |
Part Details for SR4M4048
SR4M4048 CAD Models
SR4M4048 Part Data Attributes
|
SR4M4048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4M4048
TE Connectivity
Safety Relay, 4PST, Momentary, 0.017A (Coil), 48VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |