Part Details for SR5200RS by Rectron Semiconductor
Overview of SR5200RS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR5200RS
SR5200RS CAD Models
SR5200RS Part Data Attributes:
|
SR5200RS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR5200RS
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SR5200RS
This table gives cross-reference parts and alternative options found for SR5200RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR5200RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5200BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR5200RS vs SS5200BF |
FM5200L-W | Rectifier Diode, | Rectron Semiconductor | SR5200RS vs FM5200L-W |
US5DC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR5200RS vs US5DC |
FM503V-HF-W | Rectifier Diode, | Rectron Semiconductor | SR5200RS vs FM503V-HF-W |
ES5DCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR5200RS vs ES5DCF |
HS5DH | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SR5200RS vs HS5DH |
S5DBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR5200RS vs S5DBF |
SS5200F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR5200RS vs SS5200F |
FM503V-HF-T | Rectifier Diode, | Rectron Semiconductor | SR5200RS vs FM503V-HF-T |
FM503-T | Rectifier Diode, | Rectron Semiconductor | SR5200RS vs FM503-T |