Part Details for SR66N0-26B4-M46 by Molex
Overview of SR66N0-26B4-M46 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SR66N0-26B4-M46
SR66N0-26B4-M46 CAD Models
SR66N0-26B4-M46 Part Data Attributes:
|
SR66N0-26B4-M46
Molex
Buy Now
Datasheet
|
Compare Parts:
SR66N0-26B4-M46
Molex
Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PVC WIRE,SOLID GOLD PLATED | |
Body Breadth | 0.08 inch | |
Body Depth | 0.285 inch | |
Body Length | 3.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Total Number of Contacts | 66 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for SR66N0-26B4-M46
This table gives cross-reference parts and alternative options found for SR66N0-26B4-M46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR66N0-26B4-M46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03600FL110051-00 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | SR66N0-26B4-M46 vs 03600FL110051-00 |
350-80-151-01-666101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | SR66N0-26B4-M46 vs 350-80-151-01-666101 |
360-10-151-00-001101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | SR66N0-26B4-M46 vs 360-10-151-00-001101 |
SR66N0-26B5-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SR66N0-26B4-M46 vs SR66N0-26B5-M46 |
350-10-151-01-666101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | SR66N0-26B4-M46 vs 350-10-151-01-666101 |
360-80-151-00-001101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | SR66N0-26B4-M46 vs 360-80-151-00-001101 |
SR66P0-26B2-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SR66N0-26B4-M46 vs SR66P0-26B2-M46 |
ZP2-H3-51-G | Board Connector, 51 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | SR66N0-26B4-M46 vs ZP2-H3-51-G |
SR66P0-26B3-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SR66N0-26B4-M46 vs SR66P0-26B3-M46 |
A0505WR-S-51P | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | SR66N0-26B4-M46 vs A0505WR-S-51P |