Part Details for SR732AGBKR620F by KOA Speer Electronics Inc
Overview of SR732AGBKR620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR732AGBKR620F
SR732AGBKR620F CAD Models
SR732AGBKR620F Part Data Attributes
|
SR732AGBKR620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732AGBKR620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.62ohm, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5568 V |
Alternate Parts for SR732AGBKR620F
This table gives cross-reference parts and alternative options found for SR732AGBKR620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732AGBKR620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732ATTER620F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.62ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732AGBKR620F vs SR732ATTER620F |
SR732ALTPR620F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.62ohm, 0.4523V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732AGBKR620F vs SR732ALTPR620F |
SR732AGTPR620F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.62ohm, 0.4523V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732AGBKR620F vs SR732AGTPR620F |
SR732ATTDR620F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.62ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732AGBKR620F vs SR732ATTDR620F |
SR732ALTDR620F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.62ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732AGBKR620F vs SR732ALTDR620F |
SR732AGTER620F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.62ohm, 0.4523V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR732AGBKR620F vs SR732AGTER620F |