Part Details for SR732BGTD4R75F by KOA Speer Electronics Inc
Overview of SR732BGTD4R75F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR732BGTD4R75F
SR732BGTD4R75F CAD Models
SR732BGTD4R75F Part Data Attributes:
|
SR732BGTD4R75F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732BGTD4R75F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.75ohm, 1.252V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.5411 V |
Alternate Parts for SR732BGTD4R75F
This table gives cross-reference parts and alternative options found for SR732BGTD4R75F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732BGTD4R75F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732BTBK4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.75ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR732BGTD4R75F vs SR732BTBK4R75F |
SR732BLBK4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.75ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR732BGTD4R75F vs SR732BLBK4R75F |