Part Details for SRD00212W by Infineon Technologies AG
Overview of SRD00212W by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRD00212W
SRD00212W CAD Models
SRD00212W Part Data Attributes
|
SRD00212W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRD00212W
Infineon Technologies AG
Photodiode Detector, 1250nm Min, 1580nm Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1250 nm | |
Operating Wavelength-Nom | 1415 nm |
Alternate Parts for SRD00212W
This table gives cross-reference parts and alternative options found for SRD00212W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRD00212W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRD00212W | Photodiode Detector, 1250nm Min, 1580nm Max | Siemens | SRD00212W vs SRD00212W |