Part Details for SRF1060 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of SRF1060 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for SRF1060
SRF1060 CAD Models
SRF1060 Part Data Attributes
|
SRF1060
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRF1060
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 10A, 60V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SRF1060
This table gives cross-reference parts and alternative options found for SRF1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1060-TP | Rectifier Diode, | Micro Commercial Components | SRF1060 vs MBRB1060-TP |
MBRB1060-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | SRF1060 vs MBRB1060-BP |
TGBR10S60L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SRF1060 vs TGBR10S60L-TA3-T |
FM1060C-HF-W | Rectifier Diode, | Rectron Semiconductor | SRF1060 vs FM1060C-HF-W |
TGBR10S60G-T27-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SRF1060 vs TGBR10S60G-T27-R |
MBR1060L-T27-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SRF1060 vs MBR1060L-T27-R |
MBRB1060 | Rectifier Diode, 60V V(RRM), | Micro Commercial Components | SRF1060 vs MBRB1060 |
TGBR10S60G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SRF1060 vs TGBR10S60G-TN3-R |
FM1060C-W | Rectifier Diode, | Rectron Semiconductor | SRF1060 vs FM1060C-W |
FM1060C-T | Rectifier Diode, | Rectron Semiconductor | SRF1060 vs FM1060C-T |