Part Details for SRK2000DTR by STMicroelectronics
Results Overview of SRK2000DTR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRK2000DTR Information
SRK2000DTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SRK2000DTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38Y7927
|
Newark | Synchronous Rectifier Driver, Soic-8, Ic Function:Secondary Side Synchronous Rectifier Driver, Supply Voltage Min:4.5V, Supply Voltage Max:32V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics SRK2000DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4259 |
|
$1.4800 / $2.1900 | Buy Now |
|
DISTI #
497-10737-1-ND
|
DigiKey | IC SMART DVR SYNC RECT 8-SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4461 In Stock |
|
$1.3859 / $2.8900 | Buy Now |
|
DISTI #
SRK2000DTR
|
Avnet Americas | Secondary Side Synchronous Rectifier Driver, 4.5 V to 32 V in, SOIC-8 - Tape and Reel (Alt: SRK2000DTR) COO: Italy RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3859 / $1.5839 | Buy Now |
|
DISTI #
511-SRK2000DTR
|
Mouser Electronics | Gate Drivers Synch Rectifier Dual Smart Driver LLC RoHS: Compliant | 2476 |
|
$1.3800 / $2.1200 | Buy Now |
|
DISTI #
V79:2366_17797347
|
Arrow Electronics | AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1204 | Americas - 6 |
|
$1.1430 | Buy Now |
|
|
Future Electronics | SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
DISTI #
26119610
|
Verical | AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1204 | Americas - 6 |
|
$1.1430 | Buy Now |
|
DISTI #
V79:2366_17797347
|
Arrow Electronics | AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1204 | Americas - 6 |
|
$1.1430 | Buy Now |
|
DISTI #
26119610
|
Verical | AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N COO: Philippines RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1204 | Americas - 6 |
|
$1.1430 | Buy Now |
|
DISTI #
V79:2366_17797347
|
Arrow Electronics | AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1204 | Americas - 6 |
|
$1.1430 | Buy Now |
US Tariff Estimator: SRK2000DTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SRK2000DTR
SRK2000DTR Part Data Attributes
|
|
SRK2000DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SRK2000DTR
STMicroelectronics
Switching Regulator, Voltage-mode, 500kHz Switching Freq-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 500 Khz | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SRK2000DTR
This table gives cross-reference parts and alternative options found for SRK2000DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRK2000DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRK2000D | STMicroelectronics | Check for Price | Switching Regulator, Voltage-mode, 500kHz Switching Freq-Max, PDSO8 | SRK2000DTR vs SRK2000D |
SRK2000DTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management.
-
To optimize thermal performance, ensure good thermal conductivity between the device and the PCB, use a thermal pad or heat sink, and follow the recommended PCB layout guidelines. Additionally, reduce the ambient temperature and ensure good airflow around the device.
-
The maximum allowed voltage on the VIN pin is 36V, but it's recommended to keep it below 35V to ensure reliable operation and to prevent damage to the device.
-
To configure the SRK2000DTR for low-power mode, set the EN pin low, and ensure that the VIN pin is below the undervoltage lockout threshold. Additionally, reduce the switching frequency and adjust the output voltage to minimize power consumption.
-
The recommended input capacitor value for the SRK2000DTR is 10uF to 22uF, with a voltage rating of at least 50V. The capacitor should be placed as close as possible to the VIN pin.