Part Details for SRM20100LLRM85 by Seiko Epson Corporation
Overview of SRM20100LLRM85 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM20100LLRM85
SRM20100LLRM85 CAD Models
SRM20100LLRM85 Part Data Attributes:
|
SRM20100LLRM85
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SRM20100LLRM85
Seiko Epson Corporation
Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for SRM20100LLRM85
This table gives cross-reference parts and alternative options found for SRM20100LLRM85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM20100LLRM85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM628128BLR-8SL | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Hitachi Ltd | SRM20100LLRM85 vs HM628128BLR-8SL |
HY628100LR1-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | SK Hynix Inc | SRM20100LLRM85 vs HY628100LR1-85 |
KM681000ALR-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Samsung Semiconductor | SRM20100LLRM85 vs KM681000ALR-8 |
TC551001ATRL-85L | IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 8 X 20 MM, REVERSE, PLASTIC, TSOP-32, Static RAM | Toshiba America Electronic Components | SRM20100LLRM85 vs TC551001ATRL-85L |
M5M51008RV-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, PLASTIC, TSOP-32 | Mitsubishi Electric | SRM20100LLRM85 vs M5M51008RV-85L |
SRM20100LLRM85 | 128KX8 STANDARD SRAM, 85ns, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | SRM20100LLRM85 vs SRM20100LLRM85 |
HM628128BLR-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Hitachi Ltd | SRM20100LLRM85 vs HM628128BLR-8 |
HY628100ALR1-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | SK Hynix Inc | SRM20100LLRM85 vs HY628100ALR1-85 |
HM628128ALR-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Hitachi Ltd | SRM20100LLRM85 vs HM628128ALR-8 |
M5M51008BRV-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, PLASTIC, TSOP1-32 | Mitsubishi Electric | SRM20100LLRM85 vs M5M51008BRV-85L |