-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7136
|
Newark | Power Inductor, 1.5Uh, Shielded, 3.7A Rohs Compliant: Yes |Bourns SRP2512TMA-1R5M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$0.1780 / $0.2960 | Buy Now |
DISTI #
118-SRP2512TMA-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 3.7A 0.0516OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1190 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
SRP2512TMA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 15Q-Factor Metal Composite 3.7A T/R - Tape and Reel (Alt: SRP2512TMA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0937 | Buy Now |
DISTI #
652-SRP2512TMA-1R5M
|
Mouser Electronics | Power Inductors - SMD Ind,2.5x2x1mm,1.5uH+/-20%,3.7A,shd AEC-Q200 RoHS: Compliant | 18843 |
|
$0.0920 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Inductor - SMD - 2.5x2x1mm - 1.5uH±20% - 3.7A - Shielded RoHS: Compliant | 0 |
|
$0.0843 / $0.1050 | Buy Now |
DISTI #
SRP2512TMA-1R5M
|
TTI | Power Inductors - SMD Ind,2.5x2x1mm,1.5uH+/-20%,3.7A,shd AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0880 / $0.0950 | Buy Now |
|
Master Electronics | Inductor - SMD - 2.5x2x1mm - 1.5uH±20% - 3.7A - Shielded RoHS: Compliant | 0 |
|
$0.0843 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2512TMA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2512TMA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.0516 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |