Filter Your Search
1 - 1 of 1 results
|
SRP2512TMA-1R5M
Bourns Inc
|
$0.1594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 51.6 mΩ | 20 % | YES | 1 MHz | 3.7 A | 55 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | compliant | Bourns |