Part Details for SRP600K-E3/54 by Vishay Semiconductors
Overview of SRP600K-E3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRP600K-E3/54
SRP600K-E3/54 CAD Models
SRP600K-E3/54 Part Data Attributes
|
SRP600K-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRP600K-E3/54
Vishay Semiconductors
DIODE 6 A, 800 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SRP600K-E3/54
This table gives cross-reference parts and alternative options found for SRP600K-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP600K-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR606 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | HY Electronic Corp | SRP600K-E3/54 vs FR606 |
PS608R | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | SRP600K-E3/54 vs PS608R |
FR606-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | SRP600K-E3/54 vs FR606-T |
FR606-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | SRP600K-E3/54 vs FR606-AP |
FR606GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SRP600K-E3/54 vs FR606GTR |
PS608R | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | SRP600K-E3/54 vs PS608R |
PR6006 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Fuji Electric Co Ltd | SRP600K-E3/54 vs PR6006 |
FR6800 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, R-6, 2 PIN | Semitronics Corp | SRP600K-E3/54 vs FR6800 |
FR606GP-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | SRP600K-E3/54 vs FR606GP-BP |
FR606GP-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | SRP600K-E3/54 vs FR606GP-AP |