Part Details for SRR830SR by Rectron Semiconductor
Overview of SRR830SR by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Renewable Energy
Part Details for SRR830SR
SRR830SR CAD Models
SRR830SR Part Data Attributes
|
SRR830SR
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRR830SR
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SRR830SR
This table gives cross-reference parts and alternative options found for SRR830SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR830SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAF830R | Rectifier Diode, Schottky, 1 Element, 8A, 30V V(RRM), | Taiwan Semiconductor | SRR830SR vs SRAF830R |
MBRB830-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SRR830SR vs MBRB830-BP-HF |
SRA830R | Rectifier Diode, Schottky, 1 Element, 8A, 30V V(RRM), | Taiwan Semiconductor | SRR830SR vs SRA830R |
SK83CHV6G | Rectifier Diode, | Taiwan Semiconductor | SRR830SR vs SK83CHV6G |
SK83CHV7G | Rectifier Diode, | Taiwan Semiconductor | SRR830SR vs SK83CHV7G |
MBRB830-TP-HF | Rectifier Diode, | Micro Commercial Components | SRR830SR vs MBRB830-TP-HF |
SK83CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SRR830SR vs SK83CH |