Part Details for SRS1050 by Taiwan Semiconductor
Overview of SRS1050 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRS1050TR-ND
|
DigiKey | 10A, 50V, PLANAR SCHOTTKY Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4478 / $0.5248 | Buy Now |
DISTI #
SRS1050
|
Avnet Americas | 10A, 50V, Schottky Rectifier - Tape and Reel (Alt: SRS1050) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4572 / $0.4988 | Buy Now |
DISTI #
821-SR821-S1050
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4330 / $0.5070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.5330 | Buy Now |
Part Details for SRS1050
SRS1050 CAD Models
SRS1050 Part Data Attributes
|
SRS1050
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRS1050
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SRS1050
This table gives cross-reference parts and alternative options found for SRS1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRS1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1050CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Micro Commercial Components | SRS1050 vs MBRB1050CT-BP |
MBRD1060CT-ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SRS1050 vs MBRD1060CT-ATR |
MBRB1060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | SRS1050 vs MBRB1060CT |
MBRB1060CT-TP-HF | Rectifier Diode, | Micro Commercial Components | SRS1050 vs MBRB1060CT-TP-HF |
MBRB1060CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | SRS1050 vs MBRB1060CT-BP-HF |
MBRD1060CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SRS1050 vs MBRD1060CTTR |
SM1060D1-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Secos Corporation | SRS1050 vs SM1060D1-C |
SM1060D1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Secos Corporation | SRS1050 vs SM1060D1 |
MBRB1060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Surge Components Inc | SRS1050 vs MBRB1060CT |
MBRB1060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-2 | Viking Tech Corp | SRS1050 vs MBRB1060CT |