Part Details for SRS2MBF by Surge Components Inc
Overview of SRS2MBF by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SRS2MBF
SRS2MBF CAD Models
SRS2MBF Part Data Attributes
|
SRS2MBF
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SRS2MBF
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB-FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SRS2MBF
This table gives cross-reference parts and alternative options found for SRS2MBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRS2MBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM207-T | Rectifier Diode, | Rectron Semiconductor | SRS2MBF vs FFM207-T |
FFM207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | Rectron Semiconductor | SRS2MBF vs FFM207 |
FFM207L-W | Rectifier Diode, | Rectron Semiconductor | SRS2MBF vs FFM207L-W |
FFM207V-T | Rectifier Diode, | Rectron Semiconductor | SRS2MBF vs FFM207V-T |
FFM207-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | SRS2MBF vs FFM207-W |
FFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | SRS2MBF vs FFM207L-HF-T |
FFM207L-T | Rectifier Diode, | Rectron Semiconductor | SRS2MBF vs FFM207L-T |
FFM207V-W | Rectifier Diode, | Rectron Semiconductor | SRS2MBF vs FFM207V-W |