Part Details for SRU1038-150Y by Bourns Inc
Results Overview of SRU1038-150Y by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU1038-150Y Information
SRU1038-150Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SRU1038-150Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47Y7205
|
Newark | Power Inductor, 15Uh, 2.8A, 30%, Inductance:15Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Sru1038 Series, Inductor Case/Package:-, Dc Resistance Max:0.037Ohm Rohs Compliant: Yes |Bourns SRU1038-150Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 625 |
|
$0.6720 / $0.9320 | Buy Now |
|
DISTI #
02J3225
|
Newark | Inductor, Shielded, 15Uh, 2.7A, Smd, Full Reel, Inductance:15Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Sru1038 Series, Dc Resistance Max:0.037Ohm, Product Length:10Mm Rohs Compliant: Yes |Bourns SRU1038-150Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5460 | Buy Now |
|
DISTI #
SRU1038-150YCT-ND
|
DigiKey | FIXED IND 15UH 2.8A 37 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32162 In Stock |
|
$0.3650 / $0.8000 | Buy Now |
|
DISTI #
SRU1038-150Y
|
Avnet Americas | Power Inductor (SMD), 15 ?H, 2.8 A, Shielded, 2.7 A, SRU1038 Series - Tape and Reel (Alt: SRU1038-150Y) COO: China RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 1600 |
|
$0.2984 / $0.3650 | Buy Now |
|
DISTI #
652-SRU1038-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 1038 RoHS: Compliant | 2873 |
|
$0.4180 / $0.8000 | Buy Now |
|
DISTI #
70274804
|
RS | INDUCTOR, POWER SHIELDED WIREWOUND,15UH,2.8A,30%,SMD Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9400 | RFQ |
|
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 10 x 10 x 3.8mm - 15 µH - 100KHz - 2.8A - 37m Ohm. COO: China RoHS: Compliant |
5600 In Stock |
|
$0.3561 / $0.4098 | Buy Now |
|
DISTI #
86925183
|
Verical | Inductor Power Shielded Wirewound 15uH 30% 100KHz 24Q-Factor Ferrite 2.8A 0.037Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2441 | Americas - 45600 |
|
$0.2918 / $0.2983 | Buy Now |
|
DISTI #
63484476
|
Verical | Inductor Power Shielded Wirewound 15uH 30% 100KHz 24Q-Factor Ferrite 2.8A 0.037Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2230 | Americas - 5600 |
|
$0.4404 / $0.4821 | Buy Now |
|
|
Bristol Electronics | 1328 |
|
RFQ |
US Tariff Estimator: SRU1038-150Y by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SRU1038-150Y
SRU1038-150Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRU1038-150Y Part Data Attributes
|
|
SRU1038-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1038-150Y
Bourns Inc
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Case/Size Code | 3939 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.037 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.8 Mm | |
| Package Length | 10 Mm | |
| Package Style | Smt | |
| Package Width | 10 Mm | |
| Packing Method | Tr, Embossed, 13 Inch | |
| Rated Current-Max | 2.8 A | |
| Self Resonance Frequency | 16 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 30% |
SRU1038-150Y Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low inductance, and minimal thermal resistance.
-
Proper cooling can be achieved by providing adequate airflow, using a heat sink, or incorporating a thermal interface material (TIM) between the inductor and the PCB. Bourns recommends a maximum operating temperature of 125°C for the SRU1038-150Y.
-
The maximum current rating for the SRU1038-150Y is 15A. As the current increases, the inductance may decrease due to the magnetic field saturation. It's essential to consider the current rating and its impact on inductance when designing your application.
-
The SRU1038-150Y is designed for high-frequency applications, but its behavior may vary depending on the frequency range. Bourns provides frequency-dependent characteristics in the datasheet, and engineers should consider these when designing their application.
-
To minimize EMI, it's recommended to use proper shielding, such as a metal can or a shielded enclosure, and to keep the inductor away from sensitive components. Additionally, consider using a common-mode choke or a ferrite bead to filter out high-frequency noise.