-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SRVUD620CTT4GCT-ND
|
DigiKey | DIODE ARRAY GP 200V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2049 / $0.6200 | Buy Now |
DISTI #
SRVUD620CTT4G
|
Avnet Americas | Diode Power 200V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: SRVUD620CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2426 | Buy Now |
DISTI #
863-SRVUD620CTT4G
|
Mouser Electronics | Rectifiers ULTRAFAST 200V 6A RoHS: Compliant | 2391 |
|
$0.2040 / $0.6100 | Buy Now |
DISTI #
SRVUD620CTT4G
|
Avnet Americas | Diode Power 200V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: SRVUD620CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2426 | Buy Now |
DISTI #
SRVUD620CTT4G
|
Avnet Americas | Diode Power 200V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: SRVUD620CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2426 | Buy Now |
DISTI #
SRVUD620CTT4G
|
EBV Elektronik | Diode Power 200V 6A 3-Pin DPAK T/R (Alt: SRVUD620CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRVUD620CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SRVUD620CTT4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SRVUD620CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRVUD620CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | Vishay Intertechnologies | SRVUD620CTT4G vs MURD620CT |
VS-MURD620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | SRVUD620CTT4G vs VS-MURD620CTHM3 |
MURD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SRVUD620CTT4G vs MURD620CT |
MSRD620CTT4 | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SRVUD620CTT4G vs MSRD620CTT4 |
MSRD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SRVUD620CTT4G vs MSRD620CT |
VS-MURD620CTTRRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | SRVUD620CTT4G vs VS-MURD620CTTRRHM3 |
XNRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, 2500-REEL | onsemi | SRVUD620CTT4G vs XNRVUD620CTT4G |
NRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SRVUD620CTT4G vs NRVUD620CTT4G |
STPR1020CB | 5A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | STMicroelectronics | SRVUD620CTT4G vs STPR1020CB |
CUD6-02CTR13 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | SRVUD620CTT4G vs CUD6-02CTR13 |