Part Details for SS-640810S-FLS-1-01-A111 by Bel Fuse
Overview of SS-640810S-FLS-1-01-A111 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1112IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Programmable Gain Buffer Amplifier, SOICN, /Reel | |
HFA1112IBZ | Renesas Electronics Corporation | 850MHz, Low Distortion Programmable Gain Buffer Amplifier, SOICN, /Tube |
Part Details for SS-640810S-FLS-1-01-A111
SS-640810S-FLS-1-01-A111 CAD Models
SS-640810S-FLS-1-01-A111 Part Data Attributes
|
SS-640810S-FLS-1-01-A111
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-640810S-FLS-1-01-A111
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.722 inch | |
Body Length | 0.735 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for SS-640810S-FLS-1-01-A111
This table gives cross-reference parts and alternative options found for SS-640810S-FLS-1-01-A111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-640810S-FLS-1-01-A111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-108-S3M0-88/0CT | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Latch, Jack | E-tec Interconnect Ltd | SS-640810S-FLS-1-01-A111 vs MJS-108-S3M0-88/0CT |