Part Details for SS-7188-NF-50 by Bel Fuse
Overview of SS-7188-NF-50 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS-7188-NF-50
SS-7188-NF-50 CAD Models
SS-7188-NF-50 Part Data Attributes
|
SS-7188-NF-50
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-7188-NF-50
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.505 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.605 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SS-7188-NF-50
This table gives cross-reference parts and alternative options found for SS-7188-NF-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-7188-NF-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJK16-IKP06-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | SS-7188-NF-50 vs MJK16-IKP06-0808 |
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | SS-7188-NF-50 vs 133911 |
872082-15 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | SS-7188-NF-50 vs 872082-15 |
MTJ-88DX1-LG | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Adam Technologies Inc | SS-7188-NF-50 vs MTJ-88DX1-LG |
1375188-1 | 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | SS-7188-NF-50 vs 1375188-1 |
MJ3310-88-2-B | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack, | Global Connector Technology | SS-7188-NF-50 vs MJ3310-88-2-B |
TM11R-88-35S-300M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle | Hirose Electric Co Ltd | SS-7188-NF-50 vs TM11R-88-35S-300M |
1116201-2 | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, PRESS FIT, JACK | TE Connectivity | SS-7188-NF-50 vs 1116201-2 |
872082-25 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | SS-7188-NF-50 vs 872082-25 |
TM11R-88-35S-300 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack | Hirose Electric Co Ltd | SS-7188-NF-50 vs TM11R-88-35S-300 |