SS-7188-NF-RMK-50
Bel Fuse
Description: Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,

Overview of SS-7188-NF-RMK-50 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SS-7188-NF-RMK-50 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS-7188-NF-RMK-50 by Bel Fuse

SS-7188-NF-RMK-50
Bel Fuse
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.505 inch
Body Depth
0.815 inch
Body Length
0.605 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
15 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED THERMOPLASTIC
Mounting Option 1
LOCKING
Mounting Option 2
FLANGELESS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Shell Finish
BRASS
Shell Material
TIN
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. SS-7188-NF-RMK-50
    Bel Fuse
    Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-7188-NF-RMK-50 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-7188-NF-RMK-50 by Bel Fuse

Select Manufacturer
Which Manufacturer of SS-7188-NF-RMK-50 would you like to use for your alert(s)?
  • Please alert me when SS-7188-NF-RMK-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-7188-NF-RMK-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-7188-NF-RMK-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-7188-NF-RMK-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-7188-NF-RMK-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-7188-NF-RMK-50 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: