There are no models available for this part yet.
Overview of SS050M0010A5F-0607 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
CAD Models for SS050M0010A5F-0607 by YAGEO Corporation
Part Data Attributes for SS050M0010A5F-0607 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.005 mA
|
Length
|
7 mm
|
Manufacturer Series
|
SS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
45 mA
|
Series
|
SS
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SS050M0010A5F-0607
This table gives cross-reference parts and alternative options found for SS050M0010A5F-0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M0010A5F-0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFMAA07LLN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 2100LFMAA07LLN711B |
1100LFMAA07SSN011J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 1100LFMAA07SSN011J |
1100LFMAA07LLN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 1100LFMAA07LLN5110 |
1100LFMAA07SSN411M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 1100LFMAA07SSN411M |
8100LFMAA07SSN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 8100LFMAA07SSN4D |
USV1H100MFD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SS050M0010A5F-0607 vs USV1H100MFD1TE |
2100LFMAA07LLN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 2100LFMAA07LLN711R |
1100LFMAA07LLN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SS050M0010A5F-0607 vs 1100LFMAA07LLN911J |
UTWS10M50TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SS050M0010A5F-0607 vs UTWS10M50TR6.3X7 |
50MH710MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS050M0010A5F-0607 vs 50MH710MEFCKC6.3X7 |