Part Details for SS050M0010AZF-0607 by YAGEO Corporation
Overview of SS050M0010AZF-0607 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for SS050M0010AZF-0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS050M0010AZF-0607
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: SS050M0010AZF-0607) Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SS050M0010AZF-0607
SS050M0010AZF-0607 CAD Models
SS050M0010AZF-0607 Part Data Attributes
|
SS050M0010AZF-0607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS050M0010AZF-0607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 7 mm | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Series | SS | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |