Part Details for SS050M0R10A7FW0407 by YAGEO Corporation
Overview of SS050M0R10A7FW0407 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS050M0R10A7FW0407
SS050M0R10A7FW0407 CAD Models
SS050M0R10A7FW0407 Part Data Attributes
|
SS050M0R10A7FW0407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS050M0R10A7FW0407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SS050M0R10A7FW0407
This table gives cross-reference parts and alternative options found for SS050M0R10A7FW0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M0R10A7FW0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS050M0R10A3S70407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SS050M0R10A3S70407 |
SE-K50M0R10APF5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SE-K50M0R10APF5511 |
SS050M0R10A1F70407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SS050M0R10A1F70407 |
SE-K50M0R10BPS8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SE-K50M0R10BPS8511 |
SE-K50M0R10B3S5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SE-K50M0R10B3S5511 |
SK050M0R10B7S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SK050M0R10B7S-0511 |
SB50M0R10APSV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SB50M0R10APSV511 |
SK050M0R10AZSL0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SK050M0R10AZSL0511 |
SE-K50M0R10APF-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SE-K50M0R10APF-511 |
SH050M0R10B1FV0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R10A7FW0407 vs SH050M0R10B1FV0511 |