Part Details for SS050M0R22APS80407 by YAGEO Corporation
Overview of SS050M0R22APS80407 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS050M0R22APS80407
SS050M0R22APS80407 CAD Models
SS050M0R22APS80407 Part Data Attributes:
|
SS050M0R22APS80407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS050M0R22APS80407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SS050M0R22APS80407
This table gives cross-reference parts and alternative options found for SS050M0R22APS80407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M0R22APS80407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS050M0R22AZFL0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SS050M0R22AZFL0407 |
SH050M0R22A2F50511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SH050M0R22A2F50511 |
SS050M0R22B2F50407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SS050M0R22B2F50407 |
SK050M0R22APSQ0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SK050M0R22APSQ0511 |
SE-K50M0R22A1SV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SE-K50M0R22A1SV511 |
SB50M0R22BPFJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SB50M0R22BPFJ511 |
SB50M0R22AZSL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SB50M0R22AZSL511 |
SB50M0R22A1S5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SB50M0R22A1S5511 |
SS050M0R22APS30407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS050M0R22APS80407 vs SS050M0R22APS30407 |
SN050M0R22B1F10511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SS050M0R22APS80407 vs SN050M0R22B1F10511 |