Part Details for SS050M0R33A1F-0407 by YAGEO Corporation
Overview of SS050M0R33A1F-0407 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for SS050M0R33A1F-0407
SS050M0R33A1F-0407 CAD Models
SS050M0R33A1F-0407 Part Data Attributes
|
SS050M0R33A1F-0407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS050M0R33A1F-0407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3 mA | |
Series | SS | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS050M0R33A1F-0407
This table gives cross-reference parts and alternative options found for SS050M0R33A1F-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M0R33A1F-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R33LFM0407SSN711R | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 2R33LFM0407SSN711R |
2R33LFM0407NPN011M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 2R33LFM0407NPN011M |
2R33LFM0407LLN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 2R33LFM0407LLN711B |
1R33LFM0407SSN011J | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 1R33LFM0407SSN011J |
8R33LFM0407SSN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 8R33LFM0407SSN5F |
8R33LFM0407SS07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 8R33LFM0407SS07F |
1R33LFM0407SSN211M | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 1R33LFM0407SSN211M |
1R33LFM0407NPN911R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 1R33LFM0407NPN911R |
8R33LFM0407SSN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 8R33LFM0407SSN0N |
1R33LFM0407SSN9110 | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS050M0R33A1F-0407 vs 1R33LFM0407SSN9110 |