-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2696
|
Newark | 10A,45V, sm Sky Rect. |Vishay SS10PH45HM3_A/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now |
DISTI #
SS10PH45HM3_A/I
|
Avnet Americas | Diode Schottky Barrier Rectifier 45V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS10PH45HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 / $0.2305 | Buy Now |
DISTI #
78-SS10PH45HM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,45V,SM SKY RECT. | 11289 |
|
$0.1920 / $0.5900 | Buy Now |
|
Future Electronics | SS10PH45 Series 45 V 10 A Surface Mount Schottky Rectifier - TO-277A (SMPC) RoHS: Non Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0Reel |
|
$0.1690 | Buy Now |
|
Future Electronics | SS10PH45 Series 45 V 10 A Surface Mount Schottky Rectifier - TO-277A (SMPC) RoHS: Non Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0Reel |
|
$0.1690 | Buy Now |
DISTI #
SS10PH45HM3_A/I
|
EBV Elektronik | (Alt: SS10PH45HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS10PH45HM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10PH45HM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS10PH45HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10PH45HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10PH45HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH45HM3_A/I vs SS10PH45HM3_A/H |