-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS110-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10843 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
750-SS110-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A RoHS: Compliant | 12728 |
|
$0.0350 / $0.3400 | Buy Now |
|
NAC | DIODE SCHOTTKY 100V 1A DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0381 / $0.0945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS110-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS110-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS110-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4002 | Rectifier Diode, | Galaxy Microelectronics | SS110-HF vs SOD4002 |
USL1B | 1A, 100V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SS110-HF vs USL1B |
1A2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | SS110-HF vs 1A2 |
FM4002-MH-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS110-HF vs FM4002-MH-H |
FM1100-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS110-HF vs FM1100-MH-H |
FR102WS | Rectifier Diode, | Rectron Semiconductor | SS110-HF vs FR102WS |
ES1BW-W | Rectifier Diode, | Rectron Semiconductor | SS110-HF vs ES1BW-W |
SS110FL | Rectifier Diode, | MERITEK Electronics Corporation | SS110-HF vs SS110FL |
HA12 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | SS110-HF vs HA12 |
EGFM102-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS110-HF vs EGFM102-M |