Part Details for SS110A by HY Electronic Corp
Overview of SS110A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS110A
SS110A CAD Models
SS110A Part Data Attributes
|
SS110A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS110A
HY Electronic Corp
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS110A
This table gives cross-reference parts and alternative options found for SS110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4002-MS-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS110A vs FM4002-MS-H |
S110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS110A vs S110 |
ES1BF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS110A vs ES1BF5 |
MB110F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SS110A vs MB110F_R2_00001 |
SL110PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Micro Commercial Components | SS110A vs SL110PL-TP-HF |
FM4002L-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SS110A vs FM4002L-HF |
F1BFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS110A vs F1BFSF1 |
HS1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | SS110A vs HS1A |
SODF102-SH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS110A vs SODF102-SH |
SFM12-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS110A vs SFM12-M |