Part Details for SS11VL-R22020 by TOKIN
Results Overview of SS11VL-R22020 by TOKIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS11VL-R22020 Information
SS11VL-R22020 by TOKIN is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS11VL-R22020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93564733
|
Verical | Common Mode Chokes Dual 2000uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole COO: Viet Nam RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 600 |
|
$1.0637 / $1.2034 | Buy Now |
|
DISTI #
80326492
|
Verical | Common Mode Chokes Dual 2000uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole COO: Viet Nam RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2401 | Americas - 307 |
|
$1.1035 / $1.2034 | Buy Now |