Part Details for SS14FL-TP by Micro Commercial Components
Overview of SS14FL-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14FL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS14FL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO221AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29263 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
833-SS14FL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,40V - Schottky, RoHS: Compliant | 1058 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | Diode Schottky 40V 1A 2-Pin SMA-FL T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0343 / $0.0372 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 40V 1A DO221AC | 6940 |
|
RFQ |
Part Details for SS14FL-TP
SS14FL-TP CAD Models
SS14FL-TP Part Data Attributes:
|
SS14FL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS14FL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS14FL-TP
This table gives cross-reference parts and alternative options found for SS14FL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14FL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14F_R1_00001 | 1A, 40V, SILICON, SIGNAL DIODE, SMAF, 2 PIN | PanJit Semiconductor | SS14FL-TP vs SS14F_R1_00001 |