Part Details for SS14FL by Micro Commercial Components
Overview of SS14FL by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SS14FL
SS14FL CAD Models
SS14FL Part Data Attributes
|
SS14FL
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS14FL
Micro Commercial Components
Rectifier Diode, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA |