Part Details for SS14LSHRVG by Taiwan Semiconductor
Overview of SS14LSHRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14LSHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS14LSHRVGCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123HE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 / $0.3800 | Buy Now |
DISTI #
SS14LSHRVG
|
Avnet Americas | - Tape and Reel (Alt: SS14LSHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SS14LSHRVG
SS14LSHRVG CAD Models
SS14LSHRVG Part Data Attributes
|
SS14LSHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14LSHRVG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS14LSHRVG
This table gives cross-reference parts and alternative options found for SS14LSHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14LSHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB168VAM-40TR | Rectifier Diode, | ROHM Semiconductor | SS14LSHRVG vs RB168VAM-40TR |
FSS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | SS14LSHRVG vs FSS14M |
SL14-MT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14LSHRVG vs SL14-MT |
LFM140-MT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14LSHRVG vs LFM140-MT |
SS14MRSG | 1A, 40V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | SS14LSHRVG vs SS14MRSG |
FB1040H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Lite-On Semiconductor Corporation | SS14LSHRVG vs FB1040H |
USFB14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, USF, 2 PIN | KEC | SS14LSHRVG vs USFB14 |
LFM140-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14LSHRVG vs LFM140-MT-H |
KLFM140-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14LSHRVG vs KLFM140-MT-H |
FM140-MT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS14LSHRVG vs FM140-MT |