Part Details for SS15E-TP-HF by Micro Commercial Components
Overview of SS15E-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS15E-TP-HF
SS15E-TP-HF CAD Models
SS15E-TP-HF Part Data Attributes
|
SS15E-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS15E-TP-HF
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMAE, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS15E-TP-HF
This table gives cross-reference parts and alternative options found for SS15E-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15E-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM11 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SS15E-TP-HF vs SFM11 |
E1AFF3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15E-TP-HF vs E1AFF3 |
RS1000FL-T1-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SS15E-TP-HF vs RS1000FL-T1-LF |
SS5L | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | SS15E-TP-HF vs SS5L |
FM4001-MS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS15E-TP-HF vs FM4001-MS |
E1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15E-TP-HF vs E1A |
FMAF401 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SS15E-TP-HF vs FMAF401 |
FSM11PL-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | SS15E-TP-HF vs FSM11PL-TP-HF |
F1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15E-TP-HF vs F1A |
ER1AF_R2_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS15E-TP-HF vs ER1AF_R2_00001 |