Part Details for SS15F2 by Taiwan Semiconductor
Overview of SS15F2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS15F2
SS15F2 CAD Models
SS15F2 Part Data Attributes
|
SS15F2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS15F2
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS15F2
This table gives cross-reference parts and alternative options found for SS15F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS15F2 vs SS15 |
SS15F3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS15F2 vs SS15F3 |
SS15G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | SS15F2 vs SS15G |
FM150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS15F2 vs FM150 |
B150-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | SS15F2 vs B150-13-F |
SS15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SS15F2 vs SS15 |
SS15-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS15F2 vs SS15-AU_R2_000A1 |
SS15R2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS15F2 vs SS15R2G |
SS15E2 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS15F2 vs SS15E2 |
SS15G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SS15F2 vs SS15G-TP |