There are no models available for this part yet.
Overview of SS16AF4 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SS16AF4 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SS16AF4 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SS16AF4
This table gives cross-reference parts and alternative options found for SS16AF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16AF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD0805S060S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Kyocera AVX Components | SS16AF4 vs SD0805S060S1R0 |
S16F5 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS16AF4 vs S16F5 |
SS16AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS16AF4 vs SS16AF6 |
SS16F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS16AF4 vs SS16F |
B160H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SS16AF4 vs B160H |
S16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS16AF4 vs S16 |
SS6L | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | SS16AF4 vs SS6L |
LMBR160LFT1G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS16AF4 vs LMBR160LFT1G |
FM160-MS | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS16AF4 vs FM160-MS |
SS60L | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS16AF4 vs SS60L |